Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AWP 22-7540-T | |
|---|---|
DigiKey Part Number | 123-AWP22-7540-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 22-7540-T |
Description | DIN 41651 SOCKETS FEMALE IDC 22 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 28 AWG |
Number of Positions 22 | Contact Finish Tin |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 22-7140-T | Assmann WSW Components | 0 | 123-AWP22-7140-T-ND | 1,63213 € | Parametric Equivalent |
| AWP 22-7240-T | Assmann WSW Components | 0 | 123-AWP22-7240-T-ND | 0,69774 € | Parametric Equivalent |
| AWP 22-7340-T | Assmann WSW Components | 0 | 123-AWP22-7340-T-ND | 0,80363 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,66425 € | 4.782,60 € |
| Unit Price without VAT: | 0,66425 € |
|---|---|
| Unit Price with VAT: | 0,79046 € |


