AWP 22-7340-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,63213 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,69774 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,66425 €
Datasheet
22 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP 22-7340-T

DigiKey Part Number
123-AWP22-7340-T-ND
Manufacturer
Manufacturer Product Number
AWP 22-7340-T
Description
DIN 41651 SOCKETS FEMALE IDC 22
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Assmann WSW Components
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Tray
Fastening Type
Push-Pull
Part Status
Active
Cable Termination
IDC
Connector Type
Receptacle
Wire Type
Discrete
Contact Type
Female Socket
Wire Gauge
28 AWG
Number of Positions
22
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AWP 22-7140-TAssmann WSW Components0123-AWP22-7140-T-ND1,63213 €Parametric Equivalent
AWP 22-7240-TAssmann WSW Components0123-AWP22-7240-T-ND0,69774 €Parametric Equivalent
AWP 22-7540-TAssmann WSW Components0123-AWP22-7540-T-ND0,66425 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.1000,80363 €4.098,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80363 €
Unit Price with VAT:0,95632 €