
AWLP 50/3,2-T | |
|---|---|
DigiKey Part Number | HHDM50S-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 50/3,2-T |
Description | CONN DIP HDR IDC 50POS VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AWLP 50/3,2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 50 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,68579 € | 329,18 € |
| Unit Price without VAT: | 0,68579 € |
|---|---|
| Unit Price with VAT: | 0,81609 € |



