50 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown Assmann

H2MXS-5036M

DigiKey Part Number
H2MXS-5036M-ND
Manufacturer
Manufacturer Product Number
H2MXS-5036M
Description
DIP CBL - HHDM40S/AE50M/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,44000 €7,44 €
106,69000 €66,90 €
256,30160 €157,54 €
506,13980 €306,99 €
1005,97830 €597,83 €
2505,33196 €1.332,99 €
5005,00884 €2.504,42 €
1.0004,42716 €4.427,16 €
Manufacturers Standard Package
Unit Price without VAT:7,44000 €
Unit Price with VAT:8,85360 €
Alternate Color
DIP CBL - HHDM40S/AE50G/X
In-Stock: 0
Unit Price: 5,18000 €