Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AWH64G-0222-T-R | |
|---|---|
DigiKey Part Number | HVS64H-ND |
Manufacturer | |
Manufacturer Product Number | AWH64G-0222-T-R |
Description | CONN HEADER VERT 64POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.669" (17.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWH 64G-0222-T | Assmann WSW Components | 39 | AE11075-ND | 2,71000 € | Direct |
| 09185647911 | HARTING | 0 | 09185647911-ND | 8,03760 € | Similar |
| 09195105323740 | HARTING | 0 | 09195105323740-ND | 2,73096 € | Similar |
| 1-5102321-2 | TE Connectivity AMP Connectors | 3.829 | AHL64B-ND | 12,72000 € | Similar |
| 1-5499206-2 | TE Connectivity AMP Connectors | 1.783 | AHK64B-ND | 15,90000 € | Similar |










