Similar

09185647911 | |
|---|---|
DigiKey Part Number | 09185647911-ND |
Manufacturer | |
Manufacturer Product Number | 09185647911 |
Description | CONN HEADER R/A 64POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185647911 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71922-264LF | Amphenol CS (FCI) | 300 | 609-4499-ND | 4,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,52920 € | 376,46 € |
| Unit Price without VAT: | 7,52920 € |
|---|---|
| Unit Price with VAT: | 8,95975 € |







