Direct
Similar
Similar
Similar
Similar
Similar

AWH64A-0222-T-R | |
|---|---|
DigiKey Part Number | HRS64H-ND |
Manufacturer | |
Manufacturer Product Number | AWH64A-0222-T-R |
Description | CONN HEADER R/A 64POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWH64A-0222-T-R Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Packaging Tray | Insulation Height 0.669" (17.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWH 64A-0222-T | Assmann WSW Components | 0 | AWH64A-0222-T-ND | 1,98422 € | Direct |
| 09185646911 | HARTING | 0 | 09185646911-ND | 6,87020 € | Similar |
| 09185646913 | HARTING | 1 | 1195-7017-ND | 5,93000 € | Similar |
| 09185647911 | HARTING | 0 | 09185647911-ND | 7,52920 € | Similar |
| 09185647913 | HARTING | 0 | 1195-7582-ND | 8,06000 € | Similar |





