Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AWH50G-0222-T-R | |
|---|---|
DigiKey Part Number | HVS50H-ND |
Manufacturer | |
Manufacturer Product Number | AWH50G-0222-T-R |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWH50G-0222-T-R Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.669" (17.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-102321-0 | TE Connectivity AMP Connectors | 675 | A123267-ND | 10,31000 € | Similar |
| 1-499206-0 | TE Connectivity AMP Connectors | 1 | A123266-ND | 9,88000 € | Similar |
| 1-499922-0 | TE Connectivity AMP Connectors | 191 | A121602-ND | 10,49000 € | Similar |
| 1-5102321-0 | TE Connectivity AMP Connectors | 149 | AHL50B-ND | 13,08000 € | Similar |
| 1-5499206-0 | TE Connectivity AMP Connectors | 71 | AHK50B-ND | 10,56000 € | Similar |













