1-499922-0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 434
Unit Price: 7,77000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 234
Unit Price: 5,35000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 185
Unit Price: 7,79000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 68
Unit Price: 2,12000 €
Datasheet

Similar


3M
In Stock: 2.741
Unit Price: 4,55000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 4,87324 €
Datasheet

Similar


3M
In Stock: 2.326
Unit Price: 6,16000 €
Datasheet

Similar


3M
In Stock: 883
Unit Price: 6,43000 €
Datasheet
1-499922-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-499922-0

DigiKey Part Number
A121602-ND
Manufacturer
Manufacturer Product Number
1-499922-0
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-499922-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.639" (16.23mm)
Insulation Height
0.549" (13.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
-
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,25000 €9,25 €
187,54278 €135,77 €
1086,64713 €717,89 €
5045,96296 €3.005,33 €
1.0085,77663 €5.822,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,25000 €
Unit Price with VAT:11,00750 €