AWH26A-0222-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 1,05405 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,90280 €
Datasheet

Similar


HARTING
In Stock: 65
Unit Price: 3,15000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,75080 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,80000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,21810 €
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: 2,96000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,75080 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,94180 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,54700 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 1,94338 €
Datasheet
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWH26A-0222-T-R

DigiKey Part Number
HRS26H-ND
Manufacturer
Manufacturer Product Number
AWH26A-0222-T-R
Description
CONN HEADER R/A 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWH26A-0222-T-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.669" (17.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes