
AWG28-30/G/300 | |
|---|---|
DigiKey Part Number | AE30G-5-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-30/G/300 |
Description | CBL RIBN 30COND 0.05 GRAY 5' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 30 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |








