AWG28-30/F/300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-30/F/300

DigiKey Part Number
AE30M-5-ND
Manufacturer
Manufacturer Product Number
AWG28-30/F/300
Description
CBL RIBN 30COND 0.05 MULTIPLE 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 30 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
30
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.500" (38.10mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
CBL RIBN 30COND 0.05 GRAY 5'
In-Stock: 5
Unit Price: 7,21000 €
Alternate Length
CBL RIBN 30COND 0.05 MULTI 300'
In-Stock: 844
Unit Price: 2,87000 €
CBL RIBN 30COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 30COND 0.05 MULTI 100'
In-Stock: 0
Unit Price:
CBL RIBN 30COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 30COND 0.05 MULTI 50'
In-Stock: 0
Unit Price: