
AWG28-25/F/300 | |
|---|---|
DigiKey Part Number | AE25M-300-ND 123-AWG28-25/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-25/F/300 |
Description | CBL RIBN 25COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 25 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 25 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 1,93600 € | 9,68 € |
| 10 | 1,75600 € | 17,56 € |
| 25 | 1,54200 € | 38,55 € |
| 50 | 1,39720 € | 69,86 € |
| 100 | 1,26620 € | 126,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,08453 € | 325,36 € |
| 600 | 0,98467 € | 590,80 € |
| 900 | 0,93108 € | 837,97 € |
| 1.500 | 0,86831 € | 1.302,47 € |
| 2.100 | 0,82968 € | 1.742,33 € |
| 3.000 | 0,80166 € | 2.404,98 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |



















