


A7NOB-2506M | |
|---|---|
DigiKey Part Number | A7NOB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7NOB-2506M |
Description | CABLE D-SUB-AMN25B/AE25M/AFN25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,25000 € | 36,25 € |
| 10 | 30,81200 € | 308,12 € |
| 25 | 28,88280 € | 722,07 € |
| 50 | 27,50540 € | 1.375,27 € |
| 100 | 26,19370 € | 2.619,37 € |
| 250 | 24,55612 € | 6.139,03 € |
| Unit Price without VAT: | 36,25000 € |
|---|---|
| Unit Price with VAT: | 43,13750 € |



