
AWG28-15/F/300 | |
|---|---|
DigiKey Part Number | AE15M-300-ND 123-AWG28-15/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-15/F/300 |
Description | CBL RIBN 15COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 15 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.750" (19.05mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature 105°C |
Number of Conductors 15 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,29800 € | 6,49 € |
| 10 | 1,17700 € | 11,77 € |
| 25 | 1,03400 € | 25,85 € |
| 50 | 0,93700 € | 46,85 € |
| 100 | 0,84910 € | 84,91 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 0,75610 € | 226,83 € |
| 600 | 0,68623 € | 411,74 € |
| 900 | 0,64873 € | 583,86 € |
| 1.500 | 0,60478 € | 907,17 € |
| 2.100 | 0,57772 € | 1.213,21 € |
| 3.000 | 0,55060 € | 1.651,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



















