Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-10/G-1/300-R

DigiKey Part Number
AE10A-100-ND
Manufacturer
Manufacturer Product Number
AWG28-10/G-1/300-R
Description
CBL RIBN 10COND 0.039 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.035" (0.89mm)
Packaging
Bulk
Ribbon Width
0.394" (10.00mm)
Part Status
Discontinued at DigiKey
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
300 V
Number of Conductors
10
Operating Temperature
-10°C ~ 105°C
Pitch
Ratings
UL Style 2651
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
100MOhms
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 10COND 0.039 GRAY 300'
In-Stock: 28581
Unit Price: 0,73000 €
CBL RIBN 10COND 0.039 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.039 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.039 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.039 GRAY 50'
In-Stock: 228
Unit Price: 26,30000 €