
AWG28-10/G-1/300-R | |
|---|---|
DigiKey Part Number | AE10A-50-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-10/G-1/300-R |
Description | CBL RIBN 10COND 0.039 GRAY 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 0.394" (10.00mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -10°C ~ 105°C |
Pitch | Ratings UL Style 2651 |
Length 50.0' (15.24m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,30000 € | 26,30 € |
| 2 | 23,85500 € | 47,71 € |
| 3 | 22,52667 € | 67,58 € |
| 5 | 20,95200 € | 104,76 € |
| 7 | 19,97429 € | 139,82 € |
| 10 | 18,98600 € | 189,86 € |
| 25 | 16,67000 € | 416,75 € |
| 50 | 15,11560 € | 755,78 € |
| 100 | 13,71730 € | 1.371,73 € |
| Unit Price without VAT: | 26,30000 € |
|---|---|
| Unit Price with VAT: | 31,29700 € |






