Parametric Equivalent

AUSB1-DFN-HSR2 | |
|---|---|
DigiKey Part Number | 123-AUSB1-DFN-HSR2-ND |
Manufacturer | |
Manufacturer Product Number | AUSB1-DFN-HSR2 |
Description | USB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Through Hole |
EDA/CAD Models | AUSB1-DFN-HSR2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 20V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNUS-UC-124GPF-SORTH | Suntsu Electronics, Inc. | 499 | 5173-SCNUS-UC-124GPF-SORTH-ND | 2,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,99468 € | 15.957,44 € |
| Unit Price without VAT: | 1,99468 € |
|---|---|
| Unit Price with VAT: | 2,37367 € |


