
SCNUS-UC-124GPF-SORTH | |
|---|---|
DigiKey Part Number | 5173-SCNUS-UC-124GPF-SORTH-ND |
Manufacturer | |
Manufacturer Product Number | SCNUS-UC-124GPF-SORTH |
Description | CONN RCP USB3.1 TYPEC TH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Through Hole |
Manufacturer Suntsu Electronics, Inc | Mounting Feature Horizontal |
Series | Termination Solder |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Current Rating (Amps) 3A |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNUS-UC-124SGF-SORST | Suntsu Electronics, Inc. | 994 | 2388-SCNUS-UC-124SGF-SORST-ND | 1,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,35900 € | 23,59 € |
| 25 | 2,21120 € | 55,28 € |
| 50 | 2,10540 € | 105,27 € |
| 100 | 2,00470 € | 200,47 € |
| 250 | 1,87916 € | 469,79 € |
| 500 | 1,78948 € | 894,74 € |
| 1.000 | 1,70410 € | 1.704,10 € |
| 2.500 | 1,59750 € | 3.993,75 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

