AT-K-26-4-W/500 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CNC Tech
In Stock: 2
Unit Price: 99,90000 €
Datasheet
AT-K-26-4-W/1000-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-26-4-W/500

DigiKey Part Number
A0041R-500-ND
Manufacturer
Manufacturer Product Number
AT-K-26-4-W/500
Description
CABLE MOD FLAT 4COND WHT 500'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Straight Cable White 500' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Straight
Number of Conductors
4
Length - Coil Retracted
-
Length - Coil Extended
-
Length
500' (152.40m)
Jacket Color
White
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.189" (4.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
-
Shielding
Unshielded
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,11138 €55,69 €
1.0000,10600 €106,00 €
1.5000,10295 €154,43 €
2.5000,09922 €248,05 €
3.5000,09682 €338,87 €
5.0000,09434 €471,70 €
12.5000,08818 €1.102,25 €
25.0000,08375 €2.093,75 €
50.0000,07948 €3.974,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11138 €
Unit Price with VAT:0,13254 €
Alternate Color
CABLE MOD FLAT 4COND BLACK 500'
In-Stock: 500
Unit Price: 0,11138 €
CABLE MOD FLAT 4COND SLVR 500'
In-Stock: 1000
Unit Price: 0,11438 €
Alternate Length
CABLE MOD FLAT 4COND WHT 1000'
In-Stock: 40000
Unit Price: 0,10655 €
CABLE MOD FLAT 4COND WHT 100'
In-Stock: 6300
Unit Price: 0,12200 €