
AT-K-26-4-S/500 | |
|---|---|
DigiKey Part Number | A0043R-500-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-26-4-S/500 |
Description | CABLE MOD FLAT 4COND SLVR 500' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Straight Cable Silver 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 4 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 500' (152.40m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11438 € | 57,19 € |
| 1.000 | 0,10886 € | 108,86 € |
| 1.500 | 0,10573 € | 158,59 € |
| 2.500 | 0,10190 € | 254,75 € |
| 3.500 | 0,09943 € | 348,00 € |
| 5.000 | 0,09688 € | 484,40 € |
| 12.500 | 0,09056 € | 1.132,00 € |
| 25.000 | 0,08600 € | 2.150,00 € |
| 50.000 | 0,08162 € | 4.081,00 € |
| Unit Price without VAT: | 0,11438 € |
|---|---|
| Unit Price with VAT: | 0,13611 € |





