
AT-C-26-8/8/S-7 | |
|---|---|
DigiKey Part Number | A1883R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/S-7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,59900 € | 65,99 € |
| 25 | 6,08320 € | 152,08 € |
| 50 | 5,72060 € | 286,03 € |
| 100 | 5,37960 € | 537,96 € |
| 250 | 4,96012 € | 1.240,03 € |
| 500 | 4,71968 € | 2.359,84 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |






