
AT-C-26-8/8/S-5 | |
|---|---|
DigiKey Part Number | A1883R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/S-5 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,53400 € | 55,34 € |
| 25 | 5,10120 € | 127,53 € |
| 50 | 4,79720 € | 239,86 € |
| 100 | 4,51130 € | 451,13 € |
| 250 | 4,15940 € | 1.039,85 € |
| 500 | 3,91172 € | 1.955,86 € |
| 1.000 | 3,89313 € | 3.893,13 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |






