AT-23256-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 1.877
Unit Price: 3,41000 €
Datasheet
Image for AT-23256-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-23256-9

DigiKey Part Number
AT-23256-9-ND
Manufacturer
Manufacturer Product Number
AT-23256-9
Description
ADAPT DB9M TO RJ45 JACK
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
D-Sub, 9 Pin Male
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes