



AT-23066 | |
|---|---|
DigiKey Part Number | AE10309-ND |
Manufacturer | |
Manufacturer Product Number | AT-23066 |
Description | ADAPT DB9M TO RJ45 JACK BEIGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45) Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,89200 € | 28,92 € |
| 25 | 2,71120 € | 67,78 € |
| 50 | 2,58180 € | 129,09 € |
| 100 | 2,45840 € | 245,84 € |
| 250 | 2,30444 € | 576,11 € |
| 500 | 2,19450 € | 1.097,25 € |
| 1.000 | 2,12263 € | 2.122,63 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |


