Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJH-8-EA-FSR-SGY1 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-EA-FSR-SGY1-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-EA-FSR-SGY1 |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX |
Category | LED Color Green - Yellow |
Manufacturer Assmann WSW Components | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Surface Mount | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.536" (13.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJT-8-EA-GSR-SGY1 | Assmann WSW Components | 0 | 123-A-MJT-8-EA-GSR-SGY1TR-ND | 5,01157 € | Parametric Equivalent |
| A-MJT-8-EA-HSR-SGY1 | Assmann WSW Components | 0 | 123-A-MJT-8-EA-HSR-SGY1TR-ND | 4,48004 € | Parametric Equivalent |
| A-MJT-8-EA-PSR-SGY1 | Assmann WSW Components | 0 | 123-A-MJT-8-EA-PSR-SGY1TR-ND | 5,29166 € | Parametric Equivalent |
| JX30-0005NL | Pulse Electronics | 90 | 553-2658-ND | 9,03000 € | Parametric Equivalent |
| JX30-0005NLT | Pulse Electronics | 0 | 553-JX30-0005NLTTR-ND | 6,35810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 3,98020 € | 21.891,10 € |
| Unit Price without VAT: | 3,98020 € |
|---|---|
| Unit Price with VAT: | 4,73644 € |


