Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-0300-RDB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0300-RDB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0300-RDB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60030/R | Assmann WSW Components | 0 | AE10232-ND | 4,05258 € | Parametric Equivalent |
| 73-8894-10 | Cinch Connectivity Solutions | 0 | 116-73-8894-10-ND | 4,12563 € | Parametric Equivalent |
| C6PATCH10RD | StarTech.com | 14 | 5214-C6PATCH10RD-ND | 8,48000 € | Parametric Equivalent |
| C6T1102010 | Belden Inc. | 1 | BEL14316-ND | 23,99000 € | Parametric Equivalent |
| MP-64RJ45UNNR-010 | Amphenol Cables on Demand | 3 | MP-64RJ45UNNR-010-ND | 8,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,18050 € | 414,44 € |
| Unit Price without VAT: | 5,18050 € |
|---|---|
| Unit Price with VAT: | 6,16480 € |














