
N6PAT10RDS | |
|---|---|
DigiKey Part Number | 5214-N6PAT10RDS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT10RDS |
Description | 10FT RED SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 7,16200 € | 71,62 € |
| 25 | 6,71360 € | 167,84 € |
| 50 | 6,39300 € | 319,65 € |
| 100 | 6,08790 € | 608,79 € |
| 250 | 5,70688 € | 1.426,72 € |
| 500 | 5,43470 € | 2.717,35 € |
| 1.000 | 5,17561 € | 5.175,61 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |

