Upgrade

AMJE0808-1000-RDB-24 | |
|---|---|
DigiKey Part Number | AMJE0808-1000-RDB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-1000-RDB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030100 | Weidmüller | 0 | 281-7006-ND | 33,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,61725 € | 264,69 € |
| Unit Price without VAT: | 6,61725 € |
|---|---|
| Unit Price with VAT: | 7,87453 € |












