AMJE0808-1000-BUB-24 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bel Inc.
In Stock: 47
Unit Price: 12,04000 €
Datasheet
Modular Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0808-1000-BUB-24

DigiKey Part Number
AMJE0808-1000-BUB-24-ND
Manufacturer
Manufacturer Product Number
AMJE0808-1000-BUB-24
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
406,12850 €245,14 €
Unit Price without VAT:6,12850 €
Unit Price with VAT:7,29292 €
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 6,12850 €
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 6,12850 €
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 6,12850 €
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 6,12850 €
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 6,12850 €
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: 1,05784 €
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 5,89100 €
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: 6,03260 €
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: 6,33520 €
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 103
Unit Price: 4,96000 €