
AMET-15 RS | |
|---|---|
DigiKey Part Number | 123-AMET-15RS-ND |
Manufacturer | |
Manufacturer Product Number | AMET-15 RS |
Description | D-SUB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40 |
Cable Type Round | Color Silver |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,43220 € | 343,22 € |
| Unit Price without VAT: | 3,43220 € |
|---|---|
| Unit Price with VAT: | 4,08432 € |










