



ZMSMH3130P00PLC | |
|---|---|
DigiKey Part Number | CKN10407-ND |
Manufacturer | |
Manufacturer Product Number | ZMSMH3130P00PLC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMSMH3130P00PLC Models |
Category | Termination Style PC Pin |
Manufacturer C&K | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Features Support Posts |
Packaging Box | Operating Force 130gf |
Part Status Active | Release Force 13gf |
Circuit SPDT | Operating Position 0.266" (6.75mm) |
Switch Function On-Mom | Pretravel 0.030" (0.8mm) |
Current Rating (Amps) 3A (AC/DC) | Differential Travel 0.012" (0.3mm) |
Voltage Rating - AC 125 V | Overtravel 0.065" (1.7mm) |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,72100 € | 27,21 € |
| 25 | 2,52360 € | 63,09 € |
| 50 | 2,38420 € | 119,21 € |
| 100 | 2,25230 € | 225,23 € |
| 250 | 2,08924 € | 522,31 € |
| 500 | 1,97366 € | 986,83 € |
| 1.000 | 1,86439 € | 1.864,39 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |










