
AK67301-5 | |
|---|---|
DigiKey Part Number | AE10347-ND |
Manufacturer | |
Manufacturer Product Number | AK67301-5 |
Description | CBL USB2.0 MCR A PLUG-MCR A PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 10 | 6,25200 € | 62,52 € |
| 25 | 5,86040 € | 146,51 € |
| 50 | 5,58060 € | 279,03 € |
| 100 | 5,31420 € | 531,42 € |
| 250 | 4,98152 € | 1.245,38 € |
| 500 | 4,74396 € | 2.371,98 € |
| 1.000 | 4,51775 € | 4.517,75 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,75840 € |





