
AK67301-3 | |
|---|---|
DigiKey Part Number | AE10346-ND |
Manufacturer | |
Manufacturer Product Number | AK67301-3 |
Description | CBL USB2.0 MCR A PLUG-MCR A PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,65200 € | 56,52 € |
| 25 | 5,29840 € | 132,46 € |
| 50 | 5,04560 € | 252,28 € |
| 100 | 4,80460 € | 480,46 € |
| 250 | 4,50388 € | 1.125,97 € |
| 500 | 4,28906 € | 2.144,53 € |
| 1.000 | 4,08452 € | 4.084,52 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |





