
AK670/2-OE-BLACK | |
|---|---|
DigiKey Part Number | AE10622-ND |
Manufacturer | |
Manufacturer Product Number | AK670/2-OE-BLACK |
Description | CBL USB2.0 A PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,58900 € | 35,89 € |
| 25 | 3,36360 € | 84,09 € |
| 50 | 3,20300 € | 160,15 € |
| 100 | 3,05010 € | 305,01 € |
| 250 | 2,85908 € | 714,77 € |
| 500 | 2,72266 € | 1.361,33 € |
| 1.000 | 2,59280 € | 2.592,80 € |
| 2.500 | 2,43064 € | 6.076,60 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |








