
AK669/2-30-BLACK | |
|---|---|
DigiKey Part Number | AE10612-ND |
Manufacturer | |
Manufacturer Product Number | AK669/2-30-BLACK |
Description | CBL USB2.0 A RCPT TO A PLG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1010-BE-00300 | CNC Tech | 74 | 1175-1064-ND | 6,99000 € | Direct |
| 102-1010-BL-00300 | CNC Tech | 160 | 1175-1067-ND | 6,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,62900 € | 46,29 € |
| 25 | 4,33840 € | 108,46 € |
| 50 | 4,13100 € | 206,55 € |
| 100 | 3,93370 € | 393,37 € |
| 250 | 3,68744 € | 921,86 € |
| 500 | 3,51154 € | 1.755,77 € |
| 1.000 | 3,34408 € | 3.344,08 € |
| 2.500 | 3,13498 € | 7.837,45 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |











