Direct

AK622N-5-R | |
|---|---|
DigiKey Part Number | AK622N-5-R-ND |
Manufacturer | |
Manufacturer Product Number | AK622N-5-R |
Description | CBL ASSY DSUB 15P M-DVI M 16.4" |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to DVI-A Male 16.40' (5.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to DVI-A Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | VGA Monitor |

