
751-20010-00500 | |
|---|---|
DigiKey Part Number | 1175-1174-ND |
Manufacturer | |
Manufacturer Product Number | 751-20010-00500 |
Description | CBL ASSY DSUB 15P M-DVI M 16.4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to DVI-I Male 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to DVI-I Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,11000 € | 603,30 € |
| Unit Price without VAT: | 20,11000 € |
|---|---|
| Unit Price with VAT: | 23,93090 € |



