
AK545-.9 | |
|---|---|
DigiKey Part Number | AK545-.9-ND |
Manufacturer | |
Manufacturer Product Number | AK545-.9 |
Description | CBL ASY CEN50M TO 50P MALE 2.95' |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 50 pos Male to D-Sub 50 pos Male, Half Pitch (HP) 2.95' (900.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Centronics 50 pos Male to D-Sub 50 pos Male, Half Pitch (HP) | |
Length | 2.95' (900.0mm) | |
Cable Type | Round | |
Color | Beige | |
Shielding | Shielded | |
Usage | SCSI |


