
AK545-2 | |
|---|---|
DigiKey Part Number | AK545-2-ND |
Manufacturer | |
Manufacturer Product Number | AK545-2 |
Description | CBL ASY CEN50M TO 50P MALE 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 50 pos Male to D-Sub 50 pos Male, Half Pitch (HP) 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Centronics 50 pos Male to D-Sub 50 pos Male, Half Pitch (HP) | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Beige | |
Shielding | Shielded | |
Usage | SCSI |


