Direct

AK410-2 | |
|---|---|
DigiKey Part Number | AK410-2-ND |
Manufacturer | |
Manufacturer Product Number | AK410-2 |
Description | CBL ASSY CENTRON 36POS M-M 2M |
Customer Reference | |
Detailed Description | Centronics 36 pos Male to Male Assembly 6.56' (2.00m) Round, Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Centronics 36 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional |


