

14T36-SZ6B-200-0HC | |
|---|---|
DigiKey Part Number | MCA117-2-ND |
Manufacturer | |
Manufacturer Product Number | 14T36-SZ6B-200-0HC |
Description | CBL ASSY CENTRON 36POS M-M 2M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Centronics 36 pos Male to Male Assembly 6.56' (2.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 36 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,43000 € | 102,43 € |
| 10 | 87,06900 € | 870,69 € |
| 25 | 81,62240 € | 2.040,56 € |
| 50 | 77,73160 € | 3.886,58 € |
| 100 | 75,76480 € | 7.576,48 € |
| Unit Price without VAT: | 102,43000 € |
|---|---|
| Unit Price with VAT: | 121,89170 € |




