
AK3750X-R | |
|---|---|
DigiKey Part Number | AK3750X-R-ND |
Manufacturer | |
Manufacturer Product Number | AK3750X-R |
Description | CABLE ASSY HD15 SHLD BEIGE 10M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Beige, Individual (Round) 32.81' (10.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | XGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |




