
AK3730X-R | |
|---|---|
DigiKey Part Number | AE10592-ND |
Manufacturer | |
Manufacturer Product Number | AK3730X-R |
Description | CABLE ASSY HD15 SHLD BEIGE 3M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Beige, Individual (Round) |
1st Connector Receptacle, Female Sockets | Usage XGA Monitor |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type HD15 | Contact Finish Thickness Flash |


