Direct

AK2524 | |
|---|---|
DigiKey Part Number | AE1397-ND |
Manufacturer | |
Manufacturer Product Number | AK2524 |
Description | CABLE CD-ROM AUDIO 4POS-3WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99596 € | 995,96 € |
| Unit Price without VAT: | 0,99596 € |
|---|---|
| Unit Price with VAT: | 1,18519 € |


