
810-10051-00050 | |
|---|---|
DigiKey Part Number | 1175-1259-ND |
Manufacturer | |
Manufacturer Product Number | 810-10051-00050 |
Description | CABLE CONNECT CD-ROM AUDIO .5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer CNC Tech | Length 1.64' (500.00mm) |
Series | Color Gray, Individual (Round) |
Packaging Box | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69300 € | 16,93 € |
| 25 | 1,58720 € | 39,68 € |
| 50 | 1,51120 € | 75,56 € |
| 100 | 1,43910 € | 143,91 € |
| 250 | 1,34892 € | 337,23 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

