Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AHDS44A-KG-TAXB-R | |
|---|---|
DigiKey Part Number | AE11042-ND |
Manufacturer | |
Manufacturer Product Number | AHDS44A-KG-TAXB-R |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.350" (8.89mm) |
Number of Rows 3 | Features Board Lock, Grounding Indents |
Mounting Type | Voltage Rating 250V |
Shell Size, Connector Layout 3 (DB, B) High Density | Color Black |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090926-P444VLF | Amphenol CS (FCI) | 490 | 10090926-P444VLF-ND | 3,12000 € | Similar |
| 633-044-263-032 | EDAC Inc. | 0 | 633-044-263-032-ND | 3,62552 € | Similar |
| 633-044-263-041 | EDAC Inc. | 0 | 633-044-263-041-ND | 6,65780 € | Similar |
| 633-044-263-043 | EDAC Inc. | 0 | 633-044-263-043-ND | 3,83504 € | Similar |
| 633-044-563-032 | EDAC Inc. | 0 | 633-044-563-032-ND | 4,25860 € | Similar |
















