ADIP20-G-LC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 889
Unit Price: 4,77000 €
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: 4,96063 €
Image for ADIP20-G-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIP20-G-LC

DigiKey Part Number
HDP20H-ND
Manufacturer
Manufacturer Product Number
ADIP20-G-LC
Description
CONN DIP HDR IDC 20POS VERT
Customer Reference
Detailed Description
20 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.300" (7.62mm)
Manufacturer
Assmann WSW Components
Mounting Type
Through Hole
Packaging
Tray
Cable Termination
IDC
Part Status
Obsolete
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
Flash
Cable Pitch
0.050" (1.27mm)
Color
Black
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-746611-0TE Connectivity AMP Connectors8891-746611-0-ND4,77000 €Similar
PS-20BD2-1JAE Electronics0PS-20BD2-1-ND4,96063 €Similar
Obsolete
This product is no longer manufactured. View Substitutes