37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-37MB36

DigiKey Part Number
AE11540-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-37MB36
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-37MB36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
C
Features
Mating Screws 4-40
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACOV-SUB-37MB26Assmann WSW Components3AE11500-ND10,64000 €Parametric Equivalent
ACOV-SUB-37MB30Assmann WSW Components14AE11516-ND14,88000 €Parametric Equivalent
ACOV-SUB-37MB41Assmann WSW Components50AE11561-ND10,64000 €Parametric Equivalent
AGP 37 G-METALLAssmann WSW Components46AE11022-ND8,13000 €Parametric Equivalent
165X02639XEAmphenol CONEC166626-1179-ND11,51000 €Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,17000 €16,17 €
1013,74000 €137,40 €
2512,88000 €322,00 €
5012,26540 €613,27 €
10011,68020 €1.168,02 €
25010,94952 €2.737,38 €
50010,42754 €5.213,77 €
Manufacturers Standard Package
Unit Price without VAT:16,17000 €
Unit Price with VAT:19,24230 €