
ACOV-SUB-37MB26 | |
|---|---|
DigiKey Part Number | AE11500-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37MB26 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37MB26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 7,79000 € | 77,90 € |
| 25 | 7,30120 € | 182,53 € |
| 50 | 6,95260 € | 347,63 € |
| 100 | 6,62090 € | 662,09 € |
| 250 | 6,20652 € | 1.551,63 € |
| 500 | 5,91052 € | 2.955,26 € |
| 1.000 | 5,62874 € | 5.628,74 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |

